GCC30MMWD

Heilind Number:SULGCC30MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30MMWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30MMWD
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30MMWD

Detailed Description

Introducing the GCC30MMWD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. Boasting a 2.54mm pitch and straight orientation, it offers seamless integration into your PCB layout. With an amperage rating of 3A and a maximum voltage of 700VAC, it guarantees efficient power delivery. The 60-position, 2-row design allows for versatile connectivity options. Featuring a clearance hole mount and through-hole termination method with matte tin plating, it ensures secure and durable installation. With an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and electronic applications. Trust the GCC30MMWD for superior performance and connectivity in your projects.