GCC30MMWN

Heilind Number:SULGCC30MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30MMWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30MMWN
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30MMWN

Detailed Description

Introducing the GCC30MMWN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 60 positions across 2 rows, it offers seamless connectivity in demanding environments. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it's suitable for a wide range of industrial and commercial uses. The straight orientation and no-mounting design make installation easy, while the termination method via Thru Hole with Matte Tin plating guarantees secure connections. With a compact size of 13.72mm in height and 9.4mm in width, the GCC30MMWN is the ideal choice for space-constrained applications that require high-reliability connectors. Elevate your electronic designs with this top-of-the-line connector, ensuring robust performance in every connection.