GCC31DCAD-S189

Heilind Number:SULGCC31DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCAD-S189

Detailed Description

SKU GCC31DCAD-S189 features a high-performance PA9T and Phosphor Bronze construction, meticulously designed for optimal connectivity in electronic devices. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its two rows and 62 positions, along with a 2.54mm pitch, offer versatile connectivity options. The gold-plated hairpin contacts guarantee low contact resistance and enhanced durability, while the right-angle orientation and clearance hole mount type enable convenient PCB assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With matte tin termination plating and a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained environments. Whether used in hi-rel or standard applications, the GCC31DCAD-S189 is a reliable choice for demanding electronic setups.