GCC31DCAD

Heilind Number:SULGCC31DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC31DCAD

Detailed Description

The GCC31DCAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its dual-row design with 62 positions allows for versatile connectivity options. The hairpin contact type and thru-hole termination method provide secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in diverse industries. The right-angle orientation and clearance hole mount type offer flexibility in installation. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. With matte tin plating for termination, this connector ensures durability and longevity. Perfect for high-reliability applications, the GCC31DCAD is a must-have component for your electronic projects.