| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DCAH-S371 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC31DCAH-S371 |
GCC31DCAH-S371
| Heilind Number: | SULGCC31DCAH-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DCAH-S371 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC31DCAH-S371, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated in gold, this connector ensures reliable power and signal transmission. With a compact design, it offers two rows of 62 female contacts, each with a hairpin configuration for secure mating. The clearance hole mount type and 2.54mm pitch make it easy to install on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C and rated for 700 VAC, it guarantees performance in harsh environments. The matte tin termination plating adds durability while the right-angle orientation and .61-inch height facilitate space-saving connectivity. Trust the GCC31DCAH-S371 for efficient and durable board-to-board connections in your electronic designs.

