GCC31DCAH

Heilind Number:SULGCC31DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCAH

Detailed Description

Introducing the GCC31DCAH, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows of contacts made from PA9T and phosphor bronze, ensuring reliable conductivity. With a pitch of 2.54mm (.1in) and a contact type of hairpin, it offers optimal signal transmission at a voltage of 700VAC and amperage of 3A. The right-angle orientation and clearance hole mount type make it versatile for various circuit board setups. Its matte tin termination plating guarantees durability even in harsh environmental conditions, with an operating temperature range of -65°C to 125°C. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, this connector is compact yet robust, ideal for demanding industrial and aerospace applications. Trust in the GCC31DCAH for secure and efficient board-to-board connections in your electronic systems.