GCC31DCAI-S189

Heilind Number:SULGCC31DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DCAI-S189

Detailed Description

Introducing the GCC31DCAI-S189, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a female gender and two rows, this connector features a threaded mount type and termination method for secure installation via thru hole soldering. Crafted with PA9T and phosphor bronze materials, it ensures reliable signal transmission with a current rating of 3A and voltage capability of 700VAC. The gold-plated hairpin contacts, spaced at a pitch of 2.54mm, guarantee low contact resistance and enhanced durability. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector offers 62 positions with a tail length of 2.54mm for seamless integration on PCBs. Its right-angle orientation, compact dimensions (15.49mm height, 9.4mm width), and matte tin termination plating make it ideal for space-constrained applications. Perfect for industrial, aerospace, and telecommunications systems, the GCC31DCAI-S189 ensures high reliability and performance, meeting the most stringent quality standards. Elevate your connectivity solutions with this cutting-edge component.