| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DCAI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGCC31DCAI |
GCC31DCAI
| Heilind Number: | SULGCC31DCAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DCAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC31DCAI, a high-performance 62-position board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. Operating at up to 3A and 700VAC, it meets stringent power and voltage requirements. With a threaded mount and thru-hole termination method, installation is secure and hassle-free. The right-angle orientation and 2.54mm pitch offer versatile connectivity options, while the -65 to 125°C operating temperature range guarantees performance in extreme environments. Ideal for aerospace, defense, and industrial systems, the GCC31DCAI delivers exceptional reliability and signal integrity. Upgrade your connectivity solutions with this essential component.

