GCC31DCAN-S189

Heilind Number:SULGCC31DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCAN-S189

Detailed Description

The GCC31DCAN-S189 is a reliable and high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a total of 62 gold-plated hairpin contacts, this connector ensures secure and efficient signal transmission. The connector's female gender and right-angle orientation make it versatile for various circuit board setups. Constructed with durable PA9T and featuring phosphor bronze contact material with matte tin termination plating, it guarantees longevity and stable connectivity even in harsh environments. Operating at a wide temperature range of -65 to 125°C, it is suitable for both standard and extreme conditions. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets high-performance standards. Its compact design, measuring only .61 inches in height and 9.4mm (.37 in) in width, makes it space-efficient for PCB layouts. Ideal for industrial, aerospace, and telecommunications applications, the GCC31DCAN-S189 is a reliable solution for your connectivity needs.