GCC31DCAN-S371

Heilind Number:SULGCC31DCAN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCAN-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCAN-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCAN-S371

Detailed Description

Introducing the GCC31DCAN-S371, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 62 gold-plated contact positions, this connector ensures reliable signal transmission even in harsh environments. The PA9T and phosphor bronze construction, along with a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, guarantee durability and stability. Its right-angle orientation and female gender make it versatile for various circuit board setups. The termination method of thru-hole with matte tin plating offers easy and secure installation. Measuring .61 inches in height and 9.4mm (.37 in) in width, this connector is compact yet efficient. Ideal for industrial, aerospace, and telecommunications applications, the GCC31DCAN-S371 is the perfect choice for high-reliability connectivity needs.