GCC31DCAN

Heilind Number:SULGCC31DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCAN
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC31DCAN

Detailed Description

Introducing the GCC31DCAN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a robust construction of PA9T and Phosphor Bronze, ensuring durability and reliability. With a current rating of 3A and a voltage capability of 700VAC, it guarantees efficient power transmission. The female connector, with two rows of 62 positions each, offers ample connectivity options. Its right-angle orientation and through-hole termination method facilitate easy installation on PCBs. The gold-plated hairpin contacts ensure optimal signal integrity, while the matte tin termination plating enhances solderability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Perfect for aerospace, telecommunications, and industrial applications, the GCC31DCAN is the epitome of performance and quality in connectivity solutions.