GCC31DCAS-S189

Heilind Number:SULGCC31DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCAS-S189

Detailed Description

Introducing the GCC31DCAS-S189, a high-performance PCB connector designed for robust and reliable board-to-board connections. Featuring two rows of female pins with a pitch of 2.54mm, this connector offers seamless integration into your electronic assemblies. With a contact rating of 3A at 700VAC, it ensures efficient power transmission. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its right-angle orientation and side-hole mount type make it versatile for various installation requirements. With 62 positions and a tail length of 2.54mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector's compact design, measuring only 15.49mm in height and 9.4mm in width, optimizes space utilization on your PCB. Its matte tin termination plating ensures secure soldering. Trusted for its quality and performance, the GCC31DCAS-S189 is ideal for demanding applications in aerospace, defense, and industrial sectors. Choose reliability, choose GCC31DCAS-S189 for your connectivity needs.