GCC31DCBD

Heilind Number:SULGCC31DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCBD

Detailed Description

Introducing the GCC31DCBD, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 62 hairpin contacts made of durable PA9T and Phosphor Bronze, this connector ensures reliable connectivity. Featuring a clearance hole mount type and thru-hole termination method, installation is simple and secure. The gold-plated contacts offer excellent conductivity, rated for up to 3A and 700VAC. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. Its right-angle orientation and .18in tail length provide flexibility in design layouts. Ideal for use in aerospace, defense, and industrial applications, the GCC31DCBD meets the highest standards for quality and durability. Upgrade your connectivity solutions with this essential component.