GCC31DCBH-S189

Heilind Number:SULGCC31DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DCBH-S189

Detailed Description

GCC31DCBH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures optimal conductivity and reliability. Its two rows of 62 female hairpin contacts, with a pitch of 2.54mm, allow for secure and efficient connections. Operating seamlessly at voltages up to 700VAC and temperatures ranging from -65°C to 125°C, it is suitable for use in a wide range of environments. The right-angle orientation and clearance hole mount make installation easy and convenient. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet sturdy solution for your connectivity needs. Trust in the GCC31DCBH-S189 for high-speed and high-reliability connections in your electronic systems.