GCC31DCBH

Heilind Number:SULGCC31DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCBH

Detailed Description

Introducing the GCC31DCBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent industry standards for performance and safety. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations. With 62 positions spread across two rows, it offers ample connectivity options. The clearance hole mount and thru-hole termination method provide easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Its compact design, with a height of .61 inches and a width of 9.4 mm, allows for efficient PCB layout. The matte tin termination plating ensures long-term durability. A key component in the connectivity of electronic systems, the GCC31DCBH is a vital link in ensuring seamless operation.