GCC31DCBI-S371

Heilind Number:SULGCC31DCBI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCBI-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCBI-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DCBI-S371

Detailed Description

The GCC31DCBI-S371 is a high-performance PCB connector designed for reliability in demanding applications. Featuring a female gender and 62 positions spread across 2 rows with a pitch of 2.54mm, this connector ensures secure and efficient board-to-board connections. Crafted with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts guarantee optimal signal transmission, while the threaded mount type and thru-hole termination method ensure easy and stable installation. With a voltage rating of 700 VAC and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust in the GCC31DCBI-S371 for your connectivity needs in aerospace, defense, and other critical industries.