GCC31DCBI

Heilind Number:SULGCC31DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCBI

Detailed Description

Introducing the GCC31DCBI, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission. With a 3A amperage rating and voltage capacity of 700VAC, it meets the demands of various electronic applications. The threaded mount type and thru-hole termination method guarantee secure and stable connections. Its 62 female pins, organized in two rows with a 2.54mm pitch, offer ample connectivity options. The Hairpin contact type and right-angle orientation provide efficient signal routing in compact spaces. With an operating temperature range of -65 to 125°C and matte Tin termination plating, it ensures reliable performance even in harsh environments. Ideal for use in aerospace, defense, and industrial applications, the GCC31DCBI is a versatile and dependable connector for your PCB assembly needs.