| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DCBN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC31DCBN-S189 |
GCC31DCBN-S189
| Heilind Number: | SULGCC31DCBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DCBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
This GCC31DCBN-S189 connector is designed for high-performance applications, featuring a robust construction of PA9T and Phosphor Bronze materials. With a 3 A amperage rating and 700 VAC voltage capacity, it ensures reliable power transmission. The female connector with two rows and hairpin contact type offers secure connectivity. Its gold-plated contacts guarantee excellent signal integrity, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The right-angle orientation and 62 positions make it versatile for various PCB connection setups. With a compact size of 9.4 mm width and 15.49 mm height, it saves space on the board. Perfect for board-to-board and card edge connections in industrial settings.

