GCC31DCBN-S371

Heilind Number:SULGCC31DCBN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCBN-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCBN-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCBN-S371

Detailed Description

Introducing the GCC31DCBN-S371, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding industrial environments. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity at an amperage of 3A and voltage rating of 700VAC. With a dual-row, 62-position layout and a pitch of 2.54mm (.1 in), it offers versatile connectivity options. The Thru Hole termination method and hairpin contact type guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for critical applications. Its compact design, with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), saves valuable PCB space. Trust in the GCC31DCBN-S371 for efficient and durable interconnect solutions in your electronic systems.