GCC31DCBN

Heilind Number:SULGCC31DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCBN

Detailed Description

Introducing the GCC31DCBN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 62 female contacts with a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, making it ideal for power and signal transmission. The contacts are made of durable phosphor bronze with gold plating, ensuring reliable conductivity. The termination method is through-hole, with a tail length of 4.57mm (.18in), allowing for secure attachment to PCBs. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and low profile (15.49mm) make it space-efficient. With matte tin termination plating and a hairpin contact type, it offers excellent performance and durability. Perfect for applications in aerospace, defense, and industrial sectors, the GCC31DCBN guarantees high reliability in critical systems.