GCC31DCBS-S189

Heilind Number:SULGCC31DCBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCBS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DCBS-S189

Detailed Description

The GCC31DCBS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender of female and two rows with a side hole mount type, this connector ensures secure and reliable connections. With a pitch of 2.54mm and contact material made of Phosphor Bronze plated with gold, it guarantees excellent conductivity. Its hairpin contact type and right-angle orientation make it versatile for various PCB layouts. With 62 positions and a voltage rating of 700VAC, it's suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Its compact size, measuring 9.4mm in width and 15.49mm in height, allows for space-saving installation. Terminated through holes with matte tin plating, it ensures durability and longevity. Ideal for aerospace, defense, and industrial applications, the GCC31DCBS-S189 is a top choice for high-reliability connectivity needs.