| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DCBS-S371 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC31DCBS-S371 |
GCC31DCBS-S371
| Heilind Number: | SULGCC31DCBS-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DCBS-S371 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC31DCBS-S371, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 62 gold-plated contacts made of PA9T and phosphor bronze, it guarantees excellent conductivity and durability. The hairpin contact type and side hole mount offer secure and efficient PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. With matte tin termination plating for enhanced solderability, the GCC31DCBS-S371 is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.

