GCC31DCBS

Heilind Number:SULGCC31DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCBS

Detailed Description

GCC31DCBS is a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows for enhanced connectivity, this connector offers reliable power transmission at an amperage of 3A. The contact material, made of durable phosphor bronze with gold plating, ensures excellent conductivity and long-term durability. Operating at a voltage of 700VAC, it is suitable for a wide range of electronic devices. The hairpin contact type and right-angle orientation provide secure and space-efficient connections. With 62 positions and a pitch of 2.54mm, this connector is ideal for intricate PCB layouts. Its side-hole mount and thru-hole termination method make installation easy and secure. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With matte tin termination plating, it offers additional corrosion resistance. Overall, the GCC31DCBS is a reliable and high-quality solution for board-to-board connectivity in various industries.