GCC31DCBT-S189

Heilind Number:SULGCC31DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DCBT-S189

Detailed Description

Introducing the GCC31DCBT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 62 gold-plated contact pins made of PA9T and phosphor bronze, this connector ensures reliable signal transmission even in harsh environments. Featuring a threaded mount type and right-angle orientation, it offers easy and secure installation onto PCBs. The contact material's high conductivity and durability, along with a voltage rating of 700VAC and amperage of 3A, make this connector suitable for a wide range of electronic devices. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for both industrial and commercial use. Trust in the GCC31DCBT-S189 for seamless connectivity and superior performance in your electronic systems.