GCC31DCCD-S189

Heilind Number:SULGCC31DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCCD-S189

Detailed Description

Introducing the GCC31DCCD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring contact pins made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage rating of 700 VAC, it meets stringent power requirements. The two-row, 62-position layout offers ample connectivity options, while the clearance hole mount and through-hole termination method guarantee secure attachment to PCBs. Its right-angle orientation and hairpin contact type optimize space utilization in compact designs. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it fits seamlessly into electronic assemblies. The matte tin termination plating ensures long-term durability. Perfect for applications where reliable connectivity is paramount, the GCC31DCCD-S189 is a top choice for engineers in need of a high-reliability connector solution.