GCC31DCCD

Heilind Number:SULGCC31DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCCD

Detailed Description

Introducing the GCC31DCCD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 62 positions, offering ample connectivity options. Engineered for reliability, it boasts a contact material of Phosphor Bronze with Gold plating, ensuring excellent signal transmission. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of only 15.49 mm and a width of 9.4 mm, allows for efficient PCB layout. The clearance hole mount type facilitates easy installation. With matte tin termination plating, this connector is also environmentally friendly. Trust the GCC31DCCD for your high-reliability connectivity needs.