| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DCCH-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGCC31DCCH-S189 |
GCC31DCCH-S189
| Heilind Number: | SULGCC31DCCH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DCCH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC31DCCH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 62 female contacts, each made of durable PA9T and gold-plated phosphor bronze for optimal conductivity. The hairpin contact type ensures secure connections, while the clearance hole mount type and thru-hole termination method offer easy installation. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it guarantees reliable performance in harsh environments. With a low connector height of 15.49mm and a slim width of 9.4mm, it's ideal for space-constrained designs. Trust the GCC31DCCH-S189 for seamless and efficient board-to-board connections in your electronic projects.

