GCC31DCCH-S371

Heilind Number:SULGCC31DCCH-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCCH-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCCH-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DCCH-S371

Detailed Description

Introducing the GCC31DCCH-S371, a high-performance PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts, this connector ensures durability and reliable connectivity. Featuring a 2.54mm pitch and 62 positions across 2 rows, it offers ample connectivity options. The Gold-plated contacts guarantee excellent signal transmission while the Thru Hole termination method simplifies installation. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it is suitable for a wide range of electronic systems. Its Right Angle orientation and .25-inch tail length provide flexibility in board layout. With a wide operating temperature range of -65 to 125°C and Matte Tin termination plating, this connector is built to withstand harsh environmental conditions. Perfect for hi-rel applications, the GCC31DCCH-S371 is an essential component for your connectivity needs.