| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DCCH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGCC31DCCH |
GCC31DCCH
| Heilind Number: | SULGCC31DCCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DCCH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC31DCCH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable housing and two rows for secure connections, this female connector boasts a pitch of 2.54mm and can handle up to 3A of current at 700VAC. Featuring hairpin contact technology with gold-plated phosphor bronze contacts, it ensures reliable signal transmission even in harsh environments. The right-angle orientation and clearance hole mount type offer flexibility in installation. With 62 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial electronics. Trust in the GCC31DCCH for top-quality performance in your PCB designs.

