GCC31DCCI-S189

Heilind Number:SULGCC31DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCCI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DCCI-S189

Detailed Description

The GCC31DCCI-S189 is a high-performance female board-to-board PCB connector designed for precision electronic applications. Featuring two rows of 62 hairpin contacts made of durable PA9T and Phosphor Bronze with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Its threaded mount and through-hole termination method guarantee secure attachment to PCBs, while the right-angle orientation and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the GCC31DCCI-S189 offers exceptional durability and performance in harsh environments. Perfect for aerospace, military, and industrial applications, this connector is a trusted choice for high-reliability connectivity solutions.