GCC31DCCI-S371

Heilind Number:SULGCC31DCCI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCCI-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCCI-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DCCI-S371

Detailed Description

The GCC31DCCI-S371 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent performance requirements. The dual-row, right-angle design with threaded mounting and thru-hole termination offers secure and stable connectivity. With 62 positions and a pitch of 2.54mm, it enables high-density PCB layouts. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. Its compact size, with a connector height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Certified for reliability, the GCC31DCCI-S371 is a top choice for aerospace, defense, and industrial electronics.