GCC31DCCI

Heilind Number:SULGCC31DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCCI

Detailed Description

The GCC31DCCI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. It offers a current rating of 3A and a voltage rating of 700VAC, making it suitable for power and signal transmission. Its threaded mounting and thru-hole termination method guarantee secure and stable installation on PCBs. Featuring a hairpin contact type with right-angle orientation, it provides efficient signal transfer and space-saving design. With 62 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications where durability and performance are critical. The GCC31DCCI is a top choice for engineers seeking a reliable and high-quality PCB connector solution.