GCC31DCCN-S371

Heilind Number:SULGCC31DCCN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCCN-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCCN-S371
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC31DCCN-S371

Detailed Description

Introducing the GCC31DCCN-S371, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 62 female contacts made of durable PA9T and gold-plated phosphor bronze, ensuring reliable conductivity even in harsh environments. The hairpin contact type and right-angle orientation offer easy and secure mating. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it guarantees excellent performance in various settings. The connector's termination method is through-hole, with matte tin plating for added durability. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the GCC31DCCN-S371 for efficient and long-lasting connections in your projects.