GCC31DCCN

Heilind Number:SULGCC31DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC31DCCN

Detailed Description

Introducing the GCC31DCCN, a high-performance female board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring two rows of 62 hairpin contacts with gold plating on phosphor bronze material, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700VAC. With a pitch of 2.54mm and right-angle orientation, it offers seamless integration into your PCB assembly. The termination method of thru-hole mounting with matte tin plating guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for mission-critical applications where durability and performance are paramount. With a compact design measuring just 15.49mm in height and 9.4mm in width, the GCC31DCCN is the perfect choice for high-reliability electronic systems.