GCC31DCCS-S371

Heilind Number:SULGCC31DCCS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCCS-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCCS-S371
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC31DCCS-S371

Detailed Description

Introducing the GCC31DCCS-S371, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows for enhanced connectivity, boasts a rugged construction with PA9T and Phosphor Bronze materials, ensuring reliability in extreme conditions. With a contact plating of gold and termination plating of matte tin, it guarantees optimal signal transmission and resistance to corrosion. The Hairpin contact type and right-angle orientation facilitate easy and secure connections. Operating at a maximum voltage of 700 VAC and 3A amperage, this connector is suitable for power and data-intensive systems. Its 62 positions and 2.54mm pitch offer versatile connectivity options. With a tail length of 6.35mm and compact dimensions of 15.49mm height and 9.4mm width, it is ideal for space-constrained PCB layouts. Rated for a wide temperature range of -65 to 125°C, it ensures performance stability in diverse environments. Whether used in aerospace, industrial, or telecommunications applications, the GCC31DCCS-S371 guarantees high reliability and durability, making it an essential component for mission-critical systems.