GCC31DCCS

Heilind Number:SULGCC31DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC31DCCS

Detailed Description

Introducing the GCC31DCCS, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic systems. This connector, featuring a two-row configuration with a total of 62 positions, is tailored for demanding applications that require secure data transfer. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures efficient power delivery while maintaining safety standards. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation offer versatility in installation, while the thru-hole termination method with matte tin plating ensures robust solder connections. Operating seamlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for use in harsh environments. Compact in size with a height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it optimizes space utilization on PCBs. Trust in the GCC31DCCS for high-reliability connectivity solutions in your electronic designs.