GCC31DCCT

Heilind Number:SULGCC31DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCCT

Detailed Description

Introducing the GCC31DCCT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a compact 2-row design and threaded mount type, it offers secure installation on circuit boards. The hairpin contact type and right-angle orientation further enhance connectivity efficiency. With a high amperage rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial use. With 62 positions and a tail length of 6.35mm, it provides ample connectivity options. The matte tin termination plating guarantees long-term durability. Trust the GCC31DCCT for seamless and robust board-to-board connections in your electronic systems.