GCC31DCKH

Heilind Number:SULGCC31DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCKH

Detailed Description

Introducing the GCC31DCKH, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 62 contacts arranged in 2 rows, it offers seamless connectivity in your electronic systems. The straight orientation and clearance hole mount type make installation easy and efficient. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for various industrial applications. The loop bellow contact type and thru-hole termination method guarantee secure connections. With a compact size of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained environments. Trust the GCC31DCKH for high-reliability performance in your electronic designs.