GCC31DCKI-S288

Heilind Number:SULGCC31DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCKI-S288

Detailed Description

The GCC31DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts with gold plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power and signal transmission. The connector has a compact design with two rows of 62 positions each, offering ample connectivity in a limited space. Its threaded mount type and straddle orientation provide secure attachment to the PCB. The termination method of card extender with matte tin plating guarantees efficient signal transfer. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it provides a low-profile solution without compromising on performance. Perfect for aerospace, defense, and industrial applications, the GCC31DCKI-S288 is a reliable choice for high-reliability connectivity needs.