GCC31DCKI

Heilind Number:SULGCC31DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCKI

Detailed Description

Introducing GCC31DCKI, a high-performance PCB connector designed for demanding applications. This female connector features two rows of gold-plated loops made of PA9T & phosphor bronze, ensuring reliable conductivity even in harsh environments. With a pitch of 2.54mm, it offers precise and secure connections. The threaded mount type and through-hole termination method guarantee easy and stable installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and electronic devices. With 62 positions and a tail length of 4.83mm, it provides ample connectivity options. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Trust in the reliability and durability of this GCC31DCKI connector for your next project.