GCC31DCKN-S288

Heilind Number:SULGCC31DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCKN-S288

Detailed Description

GCC31DCKN-S288 is a high-performance female board-to-board PCB connector designed for precise and reliable connections in electronic systems. Featuring two rows with a total of 62 positions, this connector offers ample connectivity options. Its contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. The termination method, card extender, allows for easy installation. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability. Whether used in consumer electronics or industrial machinery, the GCC31DCKN-S288 guarantees high performance and reliability.