GCC31DCKN

Heilind Number:SULGCC31DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCKN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC31DCKN

Detailed Description

Introducing the GCC31DCKN, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for female connectors with two rows. This connector boasts a contact rating of 3A and a voltage capacity of 700VAC, making it ideal for demanding electronic applications. Featuring a contact material of phosphor bronze with gold plating, it ensures reliable conductivity. The termination method is through-hole, with a pitch of 2.54mm. With 62 positions and a straight orientation, it offers versatility in connectivity. Operating in temperatures ranging from -65 to 125°C, this connector guarantees stability even in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. The matte tin termination plating enhances durability. Perfect for high-reliability systems, the GCC31DCKN is a top choice for engineers in need of premium connectivity solutions.