GCC31DCKS-S288

Heilind Number:SULGCC31DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCKS-S288

Detailed Description

Introducing the GCC31DCKS-S288, a high-performance board to board PCB connector designed for demanding applications. This connector, featuring two rows and a pitch of 2.54mm, ensures secure and reliable connections. With a current rating of 3A and voltage capability of 700VAC, it is well-suited for power transmission. The female gender and side hole mount type facilitate easy installation on PCBs. Its contact material, phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and straddle orientation optimize signal integrity. With 62 positions and a tail length of 4.45mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. This connector, part of the hi-rel category, is ideal for aerospace, defense, and industrial applications. Trust the GCC31DCKS-S288 for superior performance in your electronic designs.