GCC31DCKS

Heilind Number:SULGCC31DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCKS

Detailed Description

Introducing the GCC31DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. Its female gender, side-hole mount type, and through-hole termination method make it easy to install on PCBs. The gold-plated contact material guarantees excellent conductivity, while the loop bellow contact type offers superior stability. With 62 positions and a 2.54mm pitch, it provides ample connectivity in a compact space. Operating at a wide temperature range of -65 to 125°C and voltage rating of 700VAC, it's suitable for harsh environments. The matte tin termination plating enhances durability. Perfect for aerospace, military, and industrial applications, the GCC31DCKS is a dependable choice for high-reliability systems.