GCC31DCKT-S288

Heilind Number:SULGCC31DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCKT-S288

Detailed Description

Designed for high-reliability performance, the GCC31DCKT-S288 is a female board-to-board PCB connector featuring 62 contacts in a 2-row configuration with a 2.54mm pitch. Constructed with PA9T and precision-machined phosphor bronze contacts plated in gold, this connector ensures optimal conductivity and durability even in demanding environments. With a rated voltage of 700VAC and an operating temperature range of -65 to 125°C, it guarantees safe and reliable operation. The threaded mount type and straddle orientation offer secure and stable PCB connections, while the card extender termination method with matte tin plating facilitates easy installation. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, making it ideal for various industrial applications requiring high-performance connectivity. Trust the GCC31DCKT-S288 for seamless and dependable board-to-board connections.