GCC31DCMH-S288

Heilind Number:SULGCC31DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCMH-S288

Detailed Description

GCC31DCMH-S288 features a female board-to-board PCB connector with two rows and 62 positions, designed for high reliability applications. It offers a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, making it suitable for demanding environments. The connector is constructed with PA9T and phosphor bronze materials, ensuring durability and efficient signal transmission. Its contact plating of gold and termination plating of matte tin enhance conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. The hairpin contact type and straddle orientation provide secure and stable connections. Termination via card extender method and clearance hole mount type offer easy installation. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for various electronic devices, this connector guarantees high performance and reliability in every application.