GCC31DCMH-S371

Heilind Number:SULGCC31DCMH-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCMH-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCMH-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DCMH-S371

Detailed Description

Introducing the GCC31DCMH-S371, a high-quality board-to-board PCB connector designed for optimal performance in demanding electronic applications. With a contact material of PA9T and Phosphor Bronze, this connector ensures reliable conductivity even in harsh environments. Featuring a 2.54mm pitch and gold-plated contacts, it offers precise and efficient signal transmission. The female connector with two rows and 62 positions allows for versatile connectivity options. Its wire wrap termination method and clearance hole mount type make installation a breeze. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets the power needs of various systems. The hairpin contact type and straight orientation further enhance its functionality. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees durability and longevity. The GCC31DCMH-S371 is the perfect choice for high-reliability applications in the aerospace, defense, and industrial sectors.