GCC31DCMH

Heilind Number:SULGCC31DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCMH

Detailed Description

Introducing the GCC31DCMH, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows and 62 positions, perfect for complex circuitry. With a pitch of 2.54mm (.1 in), it ensures precise connectivity. Constructed with PA9T and high-quality phosphor bronze, it guarantees durability and reliable performance. The gold-plated contacts offer excellent conductivity, while the wire wrap termination method allows for secure connections. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type make installation easy. With a slim profile (15.49mm height, 9.4mm width), it saves space on your PCB. Trust the GCC31DCMH for your connectivity needs in aerospace, defense, and industrial applications.