| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DCMI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGCC31DCMI-S288 |
GCC31DCMI-S288
| Heilind Number: | SULGCC31DCMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DCMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC31DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission. With a 2.54mm pitch and 62 positions spread across 2 rows, it offers versatile connectivity options. Its threaded mount type and card extender termination method provide secure and convenient installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The hairpin contact type and matte tin termination plating further enhance its performance and longevity. Ideal for aerospace, military, and industrial systems, the GCC31DCMI-S288 meets the highest standards of quality and durability.

