GCC31DCMI-S371

Heilind Number:SULGCC31DCMI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCMI-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCMI-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCMI-S371

Detailed Description

Introducing SKU GCC31DCMI-S371, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic devices. The female connector, with two rows of contacts, offers a secure and stable connection. Its threaded mount type and wire wrap termination method provide easy installation. The gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 62 positions, this connector allows for high-density mounting. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial and harsh environment applications. The straight orientation and hairpin contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. This connector, part of the hi-rel category, ensures long-term performance and durability. Upgrade your electronic systems with the GCC31DCMIS371 connector for seamless and reliable connectivity.